DC2164A-C: 140A PolyPhase Step-Down Power µModule Regulator Demo Manual
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Overview
This document provides the technical description and operating instructions for the DC2164A-C demonstration circuit, which utilizes the LTM4630-1A µModule regulator. The design implements a PolyPhase configuration to achieve a nominal output current of 140A. It accepts an input voltage between 4.5V and 15V and provides a jumper-selectable output voltage from 0.9V to 1.8V with ±0.8% total DC error. The circuit supports remote sensing for precise regulation at high loads, programmable switching frequencies from 400kHz to 780kHz, and output voltage tracking. The document includes a full Bill of Materials, performance summaries, and schematic diagrams.
Use Cases
- High-density point-of-load regulation
- High-current power supply design
- FPGA and ASIC core power
- Telecom and networking equipment power
- Server and storage system power
Topics
Referenced Parts
575-4
Keystone
JACK, BANANA KEYSTONE, 575-4
8205
Keystone
LUG RING, #10 KEYSTONE, 8205
LTM4630IY-1A#PBF
Linear Technology
IC, VOLTAGE REGULATOR, BGA LINEAR TECH., LTM4630IY-1A#PBF
KFH-032-10
PennEngineering
STUD, TEST PIN PEM, KFH-032-10
25CE150AX
Sun Electronic
CAP, 150μF 25% 25V ALUM SUN ELECT., 25CE150AX
CRCW0603402K2FKEA
Vishay
RES, 0603 40.2k 1% 1/10W VISHAY, CRCW060340K2FKEA
CRCW12060000ZOEA
Vishay
RES, 1206 0Ω JUMPER VISHAY, CRCW12060000ZOEA
CRCW20100000ZEA9
Vishay
RES, 2010 0Ω JUMPER VISHAY, CRCW20100000ZEA9
WSL2512R01000FEA
Vishay
RES, 2512 0.010Ω 1% 1W VISHAY, WSL2512R01000FEA
LTM4630EY-1
Linear Technology
Demonstration Circuit 2164A-C features a PolyPhase® design using the LTM® 4630EY-1 (A-grade)
X5R
Murata
CAP, 1206 220μF 20% 4V X5R MURATA, GRM31CR60G227ME11L
X5R
Taiyo Yuden
6 4 C4, C10, C18, C22 CAP, 0603 2.2μF 20% 10V X5R TAIYO YUDEN, LMK107BJ225MA-T
X5R
Taiyo Yuden
2 2 CIN2, CIN11 CAP, 1206 1μF 10% 25V X5R TAIYO YUDEN, TMK316BJ105KL-T
X7R
Taiyo Yuden
7 6 C6, C11, C19, C23, C27, C28 CAP, 0603 1μF 10% 10V X7R TAIYO YUDEN, LMK107BJ105KA-T
1/10W
Vishay
15 1 R11 RES, 0603 2.32k 1% 1/10W VISHAY, CRCW06032K32FKEA
1/10W
Vishay
14 4 R9, R31, R43, R51 RES, 0603 100k 1% 1/10W VISHAY, CRCW0603100KFKEA
1/10W
Vishay
17 1 R16 RES, 0603 60.4k 1% 1/10W VISHAY, CRCW060360K4FKEA
1/10W
Vishay
16 1 R15 RES, 0603 90.9k 1% 1/10W VISHAY, CRCW060390K9FKEA
1/10W
Vishay
11 4 R1, R3, R25, R29 RES, 0603 10Ω 5% 1/10W VISHAY, CRCW060310R0JNEA
1/10W
Vishay
13 4 R4, R36, R41, R54 RES, 0603 10k 5% 1/10W VISHAY, CRCW060310K0JNEA
1/10W
Vishay
12 5 R2, R14, R21, R39, R47 RES, 0603 121k 1% 1/10W VISHAY, CRCW0603121KFKEA
1/10W
Vishay
19 1 R18 RES, 0603 30.1k 1% 1/10W VISHAY, CRCW060330K1FKEA
1/10W
Vishay
18 1 R17 RES, 0603 40.2k 1% 1/10W VISHAY, CRCW060340K2FKEA
TO252
Vishay
10 2 Q1, Q2 MOSFET, N-CH D-S 30V TO252 VISHAY, SUD50N04-8M8P-4GE3
| 06031C103KAT2A | AVX | CAP, 0603 0.01μF 10% 100V X7R AVX, 06031C103KAT2A |
| 06033C104KAT2A | AVX | CAP, 0603 0.1μF 10% 25V X7R AVX, 06033C104KAT2A |
| 06035A331KAT2A | AVX | CAP, 0603 330pF 10% 50V NPO AVX, 06035A331KAT2A |
| 12103D226KAT2A | AVX | CAP, 1210 22μF 10% 25V X5R AVX, 12103D226KAT2A |
| 2308-2-00-80-00-00-07-0 | Mill-Max | TESTPOINT, TURRET, 0.063" MILL MAX, 2308-2-00-80-00-00-07-0 |
| 2501-2-00-80-00-00-07-0 | Mill-Max | TESTPOINT, TURRET, 0.094" MILL MAX, 2501-2-00-80-00-00-07-0 |
| GRM31CR60G227ME11L | Murata | CAP, 1206 220μF 20% 4V X5R MURATA, GRM31CR60G227ME11L |
| 2SN-BK-G | Samtec | SHUNT SAMTEC, 2SN-BK-G |
| TMM-102-02-L-S | Samtec | HEADER, 2 PIN 0.079 SINGLE ROW SAMTEC, TMM-102-02-L-S |
| NRPN031PAEN-RC | Sullins | HEADER, 3 PIN 0.079 SINGLE ROW SULLINS, NRPN031PAEN-RC |
| LMK107BJ105KA-T | Taiyo Yuden | CAP, 0603 1μF 10% 10V X7R TAIYO YUDEN, LMK107BJ105KA-T |
| LMK107BJ225MA-T | Taiyo Yuden | CAP, 0603 2.2μF 20% 10V X5R TAIYO YUDEN, LMK107BJ225MA-T |
| TMK316BJ105KL-T | Taiyo Yuden | CAP, 1206 1μF 10% 25V X5R TAIYO YUDEN, TMK316BJ105KL-T |
| CRCW06030000Z0EA | Vishay | RES, 0603 0Ω JUMPER VISHAY, CRCW06030000Z0EA |
| CRCW0603100KFKEA | Vishay | RES, 0603 100k 1% 1/10W VISHAY, CRCW0603100KFKEA |
| CRCW060310K0JNEA | Vishay | RES, 0603 10k 5% 1/10W VISHAY, CRCW060310K0JNEA |
| CRCW060310R0JNEA | Vishay | RES, 0603 10Ω 5% 1/10W VISHAY, CRCW060310R0JNEA |
| CRCW0603121KFKEA | Vishay | RES, 0603 121k 1% 1/10W VISHAY, CRCW0603121KFKEA |
| CRCW06032K32FKEA | Vishay | RES, 0603 2.32k 1% 1/10W VISHAY, CRCW06032K32FKEA |
| CRCW060330K1FKEA | Vishay | RES, 0603 30.1k 1% 1/10W VISHAY, CRCW060330K1FKEA |
| CRCW060360K4FKEA | Vishay | RES, 0603 60.4k 1% 1/10W VISHAY, CRCW060360K4FKEA |
| CRCW060390K9FKEA | Vishay | RES, 0603 90.9k 1% 1/10W VISHAY, CRCW060390K9FKEA |
| SUD50N04-8M8P-4GE3 | Vishay | MOSFET, N-CH D-S 30V TO252 VISHAY, SUD50N04-8M8P-4GE3 |
| 112404 | Amphenol Connex | CON, BNC, 5 PINS CONNEX, 112404 |
| X5R | AVX | 3 16 CIN3-CIN10, CIN12-CIN19 CAP, 1210 22μF 10% 25V X5R AVX, 12103D226KAT2A |
| X7R | AVX | 9 2 C24, C31 CAP, 0603 0.01μF 10% 100V X7R AVX, 06031C103KAT2A |
| X7R | AVX | 8 2 C7, C25 CAP, 0603 0.1μF 10% 25V X7R AVX, 06033C104KAT2A |
| 575-4 | Keystone | JACK, BANANA KEYSTONE, 575-4 |
| 8205 | Keystone | LUG RING, #10 KEYSTONE, 8205 |
| LTM4630IY-1A#PBF | Linear Technology | IC, VOLTAGE REGULATOR, BGA LINEAR TECH., LTM4630IY-1A#PBF |
| KFH-032-10 | PennEngineering | STUD, TEST PIN PEM, KFH-032-10 |
| 25CE150AX | Sun Electronic | CAP, 150μF 25% 25V ALUM SUN ELECT., 25CE150AX |
| CRCW0603402K2FKEA | Vishay | RES, 0603 40.2k 1% 1/10W VISHAY, CRCW060340K2FKEA |
| CRCW12060000ZOEA | Vishay | RES, 1206 0Ω JUMPER VISHAY, CRCW12060000ZOEA |
| CRCW20100000ZEA9 | Vishay | RES, 2010 0Ω JUMPER VISHAY, CRCW20100000ZEA9 |
| WSL2512R01000FEA | Vishay | RES, 2512 0.010Ω 1% 1W VISHAY, WSL2512R01000FEA |
| LTM4630EY-1 | Linear Technology | Demonstration Circuit 2164A-C features a PolyPhase® design using the LTM® 4630EY-1 (A-grade) |
| X5R | Murata | CAP, 1206 220μF 20% 4V X5R MURATA, GRM31CR60G227ME11L |
| X5R | Taiyo Yuden | 6 4 C4, C10, C18, C22 CAP, 0603 2.2μF 20% 10V X5R TAIYO YUDEN, LMK107BJ225MA-T |
| X5R | Taiyo Yuden | 2 2 CIN2, CIN11 CAP, 1206 1μF 10% 25V X5R TAIYO YUDEN, TMK316BJ105KL-T |
| X7R | Taiyo Yuden | 7 6 C6, C11, C19, C23, C27, C28 CAP, 0603 1μF 10% 10V X7R TAIYO YUDEN, LMK107BJ105KA-T |
| 1/10W | Vishay | 15 1 R11 RES, 0603 2.32k 1% 1/10W VISHAY, CRCW06032K32FKEA |
| 1/10W | Vishay | 14 4 R9, R31, R43, R51 RES, 0603 100k 1% 1/10W VISHAY, CRCW0603100KFKEA |
| 1/10W | Vishay | 17 1 R16 RES, 0603 60.4k 1% 1/10W VISHAY, CRCW060360K4FKEA |
| 1/10W | Vishay | 16 1 R15 RES, 0603 90.9k 1% 1/10W VISHAY, CRCW060390K9FKEA |
| 1/10W | Vishay | 11 4 R1, R3, R25, R29 RES, 0603 10Ω 5% 1/10W VISHAY, CRCW060310R0JNEA |
| 1/10W | Vishay | 13 4 R4, R36, R41, R54 RES, 0603 10k 5% 1/10W VISHAY, CRCW060310K0JNEA |
| 1/10W | Vishay | 12 5 R2, R14, R21, R39, R47 RES, 0603 121k 1% 1/10W VISHAY, CRCW0603121KFKEA |
| 1/10W | Vishay | 19 1 R18 RES, 0603 30.1k 1% 1/10W VISHAY, CRCW060330K1FKEA |
| 1/10W | Vishay | 18 1 R17 RES, 0603 40.2k 1% 1/10W VISHAY, CRCW060340K2FKEA |
| TO252 | Vishay | 10 2 Q1, Q2 MOSFET, N-CH D-S 30V TO252 VISHAY, SUD50N04-8M8P-4GE3 |