Proximity Sensor Capacitive NO/NC NPN/PNP 12V to 30VDC 3-Pin
Balluff BAE SA-CS-025-YP-BP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO/NC |
| Output Type | NPN/PNP |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | PBT |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.