Photoelectric Sensor Light ON/Dark ON 4-Pin
Balluff BAE00P9 technical specifications.
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
No datasheet is available for this part.