Proximity Sensor Capacitive NO NPN 1.5cm 10V to 35VDC 3-Pin
Balluff BCS D30T401-NSC15C-EP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 15% |
| Body Material | PTFE |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.