The BCS D50OO02-YPC25C-EV02 is a capacitive proximity sensor module with a sensing distance range of 15 to 50mm and an output type of NPN/PNP. It operates within a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module has a response frequency of 50Hz and is constructed with a POM body in a barrel style with cable terminals. It is designed to operate within a temperature range of -30 to 60 degrees Celsius.
Balluff BCS D50OO02-YPC25C-EV02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN/PNP |
| Sensing Distance | 25mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 50Hz |
| Body Material | POM |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.