Capacitive Sensors Converts A Variable Of Interest In Technical Production Terms Into A Signal
Balluff BCS M12TTG1-PSM80G-ET02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 35V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 25Hz |
| Hysteresis | 15% |
| Body Material | PTFE |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.