The BCS M12VVG1-NSM40C-EP02 is a capacitive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage of 12 to 35V and has a typical operating supply voltage of 15, 18, or 24V. The module is designed to operate within a temperature range of -30 to 60 degrees Celsius. It has a response frequency of 100 and is constructed with a polyvinyl chloride body. The sensor module has a 3-pin terminal type and is compatible with cable connections.
Balluff BCS M12VVG1-NSM40C-EP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 12 to 35V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Response Frequency | 100Hz |
| Body Material | Polyvinyl Chloride |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.