Proximity Sensor Capacitive NC PNP 8mm 12V to 30VDC 3-Pin
Balluff BCS R08RR01-POM80C-EP00,2-GS49 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Polypropylene |
| Terminal Type | Cable/Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.