This capacitive proximity sensor module is a Type PNP output, NC switching mode device with a maximum operating supply voltage of 30V. It operates within a temperature range of -30 to 70C and has a response frequency of 2. The module is constructed with a polypropylene body material and features a 3-pin cable terminal type.
Balluff BCS R08RR01-POMFAC-EP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Output Type | PNP |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2Hz |
| Body Material | Polypropylene |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.