This capacitive proximity sensor module features a sensing distance range of 7 to 15mm and operates on a DC supply voltage of 12 to 30V. It has a PNP output and a response frequency of 2. The module is constructed with a polypropylene body material and has a cable terminal type. It is rated for operation between -30°C and 70°C.
Balluff BCS R08RR01-PSMFAC-EP00,2-GS49 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2Hz |
| Hysteresis | 15% |
| Body Material | Polypropylene |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.