Proximity Sensor Capacitive NO PNP 12V to 30VDC 4-Pin
Balluff BCS012H technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Output Type | PNP |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 12 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Response Frequency | 10Hz |
| Body Material | PP |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 4 |
No datasheet is available for this part.