Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Balluff BES 516-324-G-E5-C-S49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BES 516-324-G-E5-C-S49 technical specifications.
| Length | 44mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES 516-324-G-E5-C-S49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.