This inductive proximity sensor module operates over a DC supply voltage range of 10 to 36V and features a sensing distance range of 2 to 7mm. The module is designed to function within an operating temperature range of -25 to 70°C. The sensor's response frequency is 1500Hz, with a hysteresis of 20%. The module's body is constructed from brass and features a barrel style with cable terminals.
Balluff BES M08MG-USC20B-BV03 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.