This inductive proximity sensor module is designed for sensing distances of up to 1.5mm and has a switching mode of NO. It operates within a temperature range of -25 to 70°C and can be powered by a DC supply voltage of 10 to 30V. The module has a typical operating supply voltage of 12, 15, 18, or 24V and features a response frequency of 2500Hz with a hysteresis of 15%. It has a 3-pin configuration and a barrel body style with a cable terminal type.
Balluff BES R04KC-NSC15B-EV05 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2500Hz |
| Hysteresis | 15% |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.