Balluff BES516-3044-G-E4C-PU05 technical specifications.
| Body Length | 27mm |
| Lead Length | 2m |
| Length | 27mm |
| Material | Stainless Steel |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Balluff BES516-3044-G-E4C-PU05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
