
BALLUFF PNP Inductive Sensor 1.5 mm Detection Range, Barrel 54.5mm length, 10 30 V dc, IP67
Checking distributor stock and pricing after the page loads.
Balluff BES516-324-S49-C technical specifications.
| Length | 54.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.
