Sign in to ask questions about the Balluff BESM12MI-NSC20B-BV03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BESM12MI-NSC20B-BV03 technical specifications.
| Length | 50mm |
| Material | Brass |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Balluff BESM12MI-NSC20B-BV03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
