BALLUFF BESM12MI-PSC20B-BV03 PROXIMITY SWITCH, M12, PNP
Balluff BESM12MI-PSC20B-BV03 technical specifications.
| Length | 50mm |
| Material | Brass |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
