
This flush mount sensor is constructed from brass and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum supply voltage of 30V and a minimum supply voltage of 12V. The sensor has a switching current of 200mA and meets IP68 ratings for environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Balluff BESM12MI-PSC40B-BV03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 53mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM12MI-PSC40B-BV03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
