
The PNP switch is rated for 200mA switching current and operates within a 10V to 55V DC supply voltage range. It features a flush mount design and is constructed from brass material. The switch is compliant with IP67 ratings and has a maximum operating temperature of 60°C. It is not SVHC compliant.
Sign in to ask questions about the Balluff BESM12MI-PSH80B-S04G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BESM12MI-PSH80B-S04G technical specifications.
| Length | 65mm |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 55V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM12MI-PSH80B-S04G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
