
This flush mount sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a maximum supply voltage of 30V DC and a minimum supply voltage of 12V DC. The sensor is made of brass and has an IP68 rating, indicating it is dustproof and waterproof.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Balluff BESM18MI-PSC80B-BV03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 56mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM18MI-PSC80B-BV03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
