BALLUFF BGL 50A-003-S-49 SLOT SENSOR, 50MM, PNP, LASER
Balluff BGL50A-003-S-49 technical specifications.
| Material | Aluminium |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Slot |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.