Sign in to ask questions about the Balluff BGL80A-003-S49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BGL80A-003-S49 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Output Current | 200mA |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 200ms |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Balluff BGL80A-003-S49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
