Proximity Sensor Magnetic NO PNP 10V to 30VDC 3-Pin Bag
Balluff BMF006W technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Output Type | PNP |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 10000Hz |
| Body Material | LCP |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.