Optical Encoder Rotary Incremental Hollow 0.0021N.m Right Angle Digital Square Wave Panel Mount Cable 30CPR
Checking distributor stock and pricing after the page loads.
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.0021N.m |
| Programmability | No |
| Maximum Operating Speed | 12000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |