Throttle Position and Industrial Control Sensors 5K OHM CW
BEI 9811R5KL2.0 technical specifications.
| Linearity | 2% |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 50 |
| Package Quantity | 100 |
| Primary Type | ENCODER |
| Resistance | 5000R |
| Tolerance | 20% |
| Total Resistance | 5kR |
| RoHS | Compliant |
Download the complete datasheet for BEI 9811R5KL2.0 to view detailed technical specifications.
No datasheet is available for this part.