Precision Rotary Sensor Modules 5K OHM CCW 3 PIN
BEI 9856R5KL2.0 technical specifications.
| Package/Case | Module |
| Linearity | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 18 |
| Package Quantity | 100 |
| Primary Type | ENCODER |
| Resistance | 5000R |
| RoHS Compliant | No |
| Tolerance | 20% |
| Total Resistance | 5kR |
| RoHS | Not Compliant |
Download the complete datasheet for BEI 9856R5KL2.0 to view detailed technical specifications.
No datasheet is available for this part.