
The L1744A is a PTC resettable fuse with a current rating of 10A and an operating temperature range of -55°C to 70°C. It features a panel mount design with a thickness of 7.9mm and is available in a phenolic material. The fuse has a voltage rating of 4kV AC and is not Reach SVHC compliant. It is designed for surface mount and leaded applications in the category of overcurrent protection.
Sign in to ask questions about the Belling LEE L1744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L1744A technical specifications.
| Color | Black |
| Current Rating | 10A |
| Fuse Current | 10A |
| Height | 58.8mm |
| Material | Phenolic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Panel Thickness | 7.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L1744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.