
BELLING LEE L2002 FUSE HOLDER, 20X5MM, PANEL
Sign in to ask questions about the Belling LEE L2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L2002 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Length | 34.7mm |
| Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Panel Thickness | 3.6mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
