
BELLING LEE L2004A FUSE HOLDER, 1.1/4"X1/4"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belling LEE L2004A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fuse Current | 15A |
| Height | 19.1mm |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L2004A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
