
Belling LEE L6932A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Length | 31.8mm |
| Package/Case | Ceramic |
| Fuse Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L6932A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
