
BELLING LEE L693 500MA Cartridge Fuse, 500 mA, 440 V, 6.3mm x 32mm, 1/4" x 1-1/4", 33 kA
Sign in to ask questions about the Belling LEE L693500MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belling LEE L693500MA technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 6.35mm |
| Body Length | 31.8mm |
| Package/Case | Ceramic |
| Fuse Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Belling LEE L693500MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
