Sign in to ask questions about the Bernstein CA-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bernstein CA-400 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bernstein CA-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
