BERNSTEIN CPG-190 Enclosure, Multipurpose, 55 mm, 75 mm, 190 mm, PET (Polyester), Glass Fibre Reinforced, Grey
Bernstein CPG-190 technical specifications.
| Color | Grey |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.