BERNSTEIN CPG-320 Enclosure, Multipurpose, 90 mm, 160 mm, 360 mm, PET (Polyester), Glass Fibre Reinforced, Grey
Bernstein CPG-320 technical specifications.
| Color | Grey |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
