Checking distributor stock and pricing after the page loads.
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 53uH |
| Test Frequency | 100kHz |
| Max DC Resistance | 0.1Ohm |
| Withstand Voltage | 1kVDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |