Inductor Power Toroid 720uH 4.1A 177mOhm DCR Pin
BH Electronics 501-1006 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 720uH |
| Maximum DC Current | 4.1A |
| Max DC Resistance | 0.177Ohm |
| Lead Style | Pin |
| Product Length | 50.8mm |
| Product Depth | 24.13mm |
| Height | 48.26mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.