Inductor Power Toroid 30uH 6.5A 18mOhm DCR Pin
BH Electronics 501-1007 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 26.67 |
| Package Width | 13.97 |
| Package Height | 27.94 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 30 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.018 |
| Rated Current-Max | 6.5 |
| Manufacturer Series | 501 |
| Series | TOROID INDUCTORS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.