Inductor Power Toroid 40uH 10A 14mOhm DCR Pin
BH Electronics 501-1012 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 40uH |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.014Ohm |
| Lead Style | Pin |
| Product Length | 36.83mm |
| Product Depth | 20.32mm |
| Height | 35.56mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.