Inductor Power Toroid 9uH 50A 1.6mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 9uH |
| Maximum DC Current | 50A |
| Max DC Resistance | 0.0016Ohm |
| Lead Style | Radial |
| Product Length | 54.86mm |
| Product Depth | 28.45mm |
| Height | 55.88mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |