General Purpose Inductor, 4.56uH, 20%, 2 Element, SMD, 0202,
BH Electronics 510-1009 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 0.5 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.25 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.0093 |
| Rated Current-Max | 6.47 |
| Manufacturer Series | 510 |
| Series | 510/01 SERIES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.