Power Transformer 1:1 4000VAC 4 Terminal SMD
BH Electronics 510-1025 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.367(Typ)|0.092(Typ)Ohm |
| Maximum DCR Secondary Side | 0.367(Typ)|0.092(Typ)Ohm |
| Primary Side Inductance | 174|43.6uH |
| Secondary Side Inductance | 174|43.6uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 4000VAC |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.