Inductor Power Shielded Wirewound 60.32uH/241.3uH 1.78A/0.89A 0.164Ohm/0.654Ohm DCR T/R
BH Electronics L10-1028 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 60.32u|241.3uH |
| Maximum DC Current | 1.78|0.89A |
| Max DC Resistance | 0.164|0.654Ohm |
| Product Length | 12.8mm |
| Height | 6.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.