This 5-contact female through hole connector features a current rating of 4A and a voltage rating of 125V. It is designed to operate within a temperature range of -25°C to 85°C and has an IP68 rating for environmental sealing. The connector is constructed with bronze, gold, and copper-tin contacts, which are plated with gold. It is suitable for use in applications requiring a reliable and durable electrical connection.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 713 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
These are design resources that include the Binder 09-3442-500-05
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.