
PCB transformer 30 VA 8 VAC (2x), FL 30/8, Block
Block FL30/8 technical specifications.
| Depth | 57mm |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 530g |
| Width | 35.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
