
The FL10/8 is a dual-output linear voltage regulator with a maximum operating temperature of 40°C. It is designed for through-hole mounting and has a maximum frequency of 60Hz. The device has two outputs and a weight of 280g. The FL10/8 measures 57mm in depth, 68mm in length, and 22.8mm in width.
Sign in to ask questions about the Block FL10/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block FL10/8 technical specifications.
| Depth | 57mm |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 280g |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL10/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.