Block FL8/6 technical specifications.
| Current Rating | 660mA |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Isolation Voltage | 5kV |
| Nominal Input Voltage | 115V |
| Reach SVHC Compliant | No |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL8/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.