
PCB transformer 22 VA 18 VAC (2x), PT 22/2/18, Block
Block PT22/2/18 technical specifications.
| Depth | 54mm |
| Length | 64mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 565g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Block PT22/2/18 to view detailed technical specifications.
No datasheet is available for this part.
