
The PVSE400/24-10 is a general power supply with a maximum input voltage of 550V and a minimum input voltage of 340V. It operates within a temperature range of -10°C to 70°C and has an efficiency of 91.7%. The power supply has a maximum output voltage of 28.8V and a minimum output voltage of 22.8V, with an output power of 288W and a current of 10A. It is designed for panel mounting.
Block PVSE400/24-10 technical specifications.
| Depth | 127mm |
| Efficiency | 91.7% |
| Length | 179mm |
| Max Input Voltage | 550V |
| Min Input Voltage | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 22.8V |
| Mount | Panel |
| Output Current | 10A |
| Output Power | 288W |
| Weight | 1kg |
| Width | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.