Power Transformer 2500VAC 200VA 6 Terminal Cable
Block SAT200 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2500VAC |
| Lead Style | Cable |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
No datasheet is available for this part.